Radial leaded varistor for through-hole mounting, featuring a 675V DC voltage rating and 510V AC voltage rating. This component offers 190 Joules of energy absorption and a 100A clamping current, with a maximum surge current of 6.5kA. It operates across a temperature range of -55°C to 85°C and has a capacitance of 500pF. The varistor is RoHS compliant and lead-free.
Littelfuse V510LA80BP technical specifications.
| Capacitance | 500pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.28kV |
| Clamping Voltage-Max | 1.28kV |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 860V |
| Voltage Rating | 675V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LA80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.