
This metal oxide varistor from Littelfuse has a clamping voltage of up to 1.28kV and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a maximum surge current of 6.5kA. The varistor voltage is 799V and the voltage rating is 675V. It is lead free and RoHS compliant.
Littelfuse V510LA80BPX10 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 1.28kV |
| Energy | 190J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 799V |
| Voltage Rating | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LA80BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
