Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 510VAC/675VDC maximum voltage rating with a 902V maximum varistor voltage. Handles 4.5kA surge current and 50A clamping current, with 110J energy absorption. Operates across a -55°C to 85°C temperature range. Through-hole mounting with a 8.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V510LS40AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.35kV |
| Current Rating | 4.5kA |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LS40AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
