Littelfuse V510LS80BPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 190J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 799V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LS80BPX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.