Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 510VAC / 675VDC maximum voltage rating with a 902V maximum varistor voltage. Offers a 2.5kA maximum surge current capability and 63J energy absorption. Designed with a 10mm diameter, 7.3mm depth, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V510LT10P technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.35kV |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 63J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LT10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.