Littelfuse V510PA80C technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 1.28kV |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 735V |
| Mount | Screw, Base |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA |
| Termination | Screw |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V510PA80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.