General purpose varistor with 675V DC rated voltage and 510V AC voltage rating. Features 1800J energy absorption, 70kA max surge current, and 200A clamping current. This chassis mount component offers a 910V varistor voltage and 1.3kV clamping voltage, with a capacitance of 5nF. Operating temperature range is -55°C to 85°C.
Littelfuse V511BA60 technical specifications.
| Capacitance | 5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.3kV |
| Depth | 23.5mm |
| Energy | 1800J |
| Lead Free | Lead Free |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V511BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.