
Chassis mount varistor offering 700J energy absorption and 40kA maximum surge current. Features a 675V DC voltage rating and 510V AC voltage rating, with a varistor voltage range of 738V to 902V. This component has a clamping voltage of 1.35kV and a capacitance of 2.5nF. Designed for surface mount or chassis mount applications with screw termination and a metal package.
Littelfuse V511DA40 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.35kV |
| Clamping Voltage-Max | 1.35kV |
| Depth | 15mm |
| Energy | 700J |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 820V |
| Voltage Rating | 675V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V511DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.