High-energy Metal Oxide Varistor (MOV) for circuit protection, featuring a 510VAC / 675VDC voltage rating and 40kA maximum surge current capability. This disc-type MOV offers 700 Joules of energy absorption and a 2.5nF capacitance. It operates within a wide temperature range of -55°C to 85°C and has a 25mm lead pitch with solder lug termination for bolt-down mounting. The varistor voltage is 820V, with a clamping voltage of 1.295kV at 200A clamping current.
Littelfuse V511HA40 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.295kV |
| Depth | 11mm |
| Diameter | 42.5mm |
| Energy | 700J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V511HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.