
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 56V varistor voltage, 35VAC/45VDC voltage rating, and 5A current rating. Offers 1.4J energy absorption and a 100A max surge current. Operates across a -55°C to 125°C temperature range with 600pF capacitance. Supplied in bulk packaging.
Littelfuse V56CH8S technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 107V |
| Current Rating | 5A |
| Energy | 1.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
