Littelfuse V56MLA1206AXH technical specifications.
| Capacitance | 180pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Depth | 1.6mm |
| Energy | 1J |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | ML |
| Varistor Voltage | 77V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MLA1206AXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.