
Surface mount varistor with 56V voltage rating and 1J energy absorption. Features 120V clamping voltage, 69V varistor voltage, and 180A maximum surge current. Operates across a -55°C to 125°C temperature range. Housed in a 1206 case code, this RoHS compliant component is supplied on tape and reel.
Littelfuse V56MLA1206NH technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 120V |
| Clamping Voltage-Max | 120V |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 77V |
| Min Varistor Voltage | 61V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 69V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MLA1206NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.