Littelfuse V56MLA1206NHAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V56MLA1206NHAUTO to view detailed technical specifications.
No datasheet is available for this part.