Surface mount Metal Oxide Varistor (MOV) offering 40VAC/56VDC rated voltage with a maximum surge current of 180A. Features a varistor voltage range of 61V to 77V, with a nominal 69V, and a 1J energy rating. Operates across a temperature range of -55°C to 125°C, with a capacitance of 180pF. Packaged in a 1206 (3216 metric) SMD case, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse V56MLA1206NT technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 77V |
| Min Varistor Voltage | 61V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 69V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MLA1206NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.