Surface mount metal oxide varistor (MOV) for circuit protection. Features a 40VAC / 56VDC voltage rating with a maximum varistor voltage of 77V and a typical varistor voltage of 69V. Offers a maximum surge current of 180A and a clamping current of 1A at 120V clamping voltage. Housed in a 1206 (3216 metric) SMD package with 180pF capacitance and 1 Joule energy rating. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Littelfuse V56MLA1206T technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Depth | 1.6mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 77V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 69V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MLA1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.