
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 35VAC/45VDC maximum voltage rating and 56V varistor voltage. Offers 100A current rating and 1A clamping current at 110V. Designed with a 6mm lead pitch and 5mm diameter, operating from -55°C to 85°C. Includes 0.5J energy absorption and 360pF capacitance.
Littelfuse V56ZA05 technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Current Rating | 100A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.