
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35V AC maximum voltage rating, and 45V DC rated voltage. Offers a maximum surge current of 250A and a clamping current of 2.5A at a clamping voltage of 110V. Operating temperature range from -55°C to 85°C. Bulk packaged with a 6mm lead pitch and 700pF capacitance.
Littelfuse V56ZA2 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 2.3J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
