
Littelfuse V56ZA20 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Clamping Voltage | 110V |
| Diameter | 20mm |
| Energy | 30J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
