Radial leaded varistor for through-hole mounting, featuring a 45V DC voltage rating and 35V AC voltage rating. Offers 30 Joules of energy absorption, 2kA surge current capability, and 20A clamping current. Includes a 10nF capacitance and operates across a wide temperature range from -55°C to 85°C. This component is halogen-free and RoHS compliant.
Littelfuse V56ZA20P technical specifications.
| Capacitance | 10nF |
| Clamping Current | 20A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZA20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.