Littelfuse V56ZA20X10 technical specifications.
| Package/Case | Radial |
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZA20X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.