
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 35VAC/45VDC voltage rating, 2.5A current rating, and 250A maximum surge current. Offers a 61.6V maximum varistor voltage and 110V clamping voltage at 2.5A. With a 7mm diameter and 5mm thickness, this RoHS compliant component operates from -55°C to 85°C.
Littelfuse V56ZA2P technical specifications.
| Capacitance | 1.035nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 2.5A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 2.3J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.