
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35VAC/45VDC voltage rating, and 500A maximum surge current. Offers 5A clamping current at 110V and 5.5J energy absorption. Operates across a -55°C to 85°C temperature range with a 1.8nF capacitance.
Littelfuse V56ZA3 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 5.5J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.