
Radial leaded varistor for through-hole mounting, featuring a 45V DC voltage rating and 35V AC voltage rating. Offers 2.3 Joules of energy absorption with a maximum surge current of 250A and clamping voltage of 110V. This component has a capacitance of 700pF and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Littelfuse V56ZS2P technical specifications.
| Capacitance | 700pF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 2.3J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZS2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.