
Littelfuse V56ZT05P technical specifications.
| Capacitance | 360pF |
| Clamping Voltage | 110V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZT05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.