
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 61.6V max varistor voltage, 35VAC/45VDC voltage rating, and 1kA max surge current. Offers 10J energy absorption with a 10A clamping current at 110V. This through-hole component has a 8.5mm lead pitch and 14mm diameter, operating from -55°C to 85°C. Lead-free and RoHS compliant, packaged on tape and reel.
Littelfuse V56ZT8P technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZT8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.