
Var MOV 35VAC/45VDC 2000A 61.6V Thru-Hole Radial T/R
Littelfuse V56ZU20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZU20PX10 to view detailed technical specifications.
No datasheet is available for this part.