The Littelfuse V56ZU20PX2855 is a metal oxide varistor with a varistor voltage of 56V and a maximum surge current of 2kA. It is packaged in a radial package and is designed for through hole mounting. The varistor has an energy rating of 30J and is compliant with RoHS regulations. It is suitable for use in overvoltage and ESD protection applications.
Littelfuse V56ZU20PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZU20PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.