
The Littelfuse V56ZU2P is a metal oxide varistor with a varistor voltage of 56V and a DC rated voltage of 45V. It has a current rating of 250A and a maximum operating temperature of 85°C. The varistor is packaged in a radial leaded package with a diameter of 7mm and is suitable for through hole mounting. The device is RoHS compliant and has a packaging quantity of 1000 units per reel.
Littelfuse V56ZU2P technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Voltage | 110V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 2.3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZU2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.