
General purpose varistor, 730V DC rated voltage, 575V AC rated voltage, with 2100J energy absorption and 70kA maximum surge current capability. Features a 910V varistor voltage, 1.42kV clamping voltage, and 200A clamping current. Designed for chassis mounting with screw termination and a 40mm lead pitch. Operating temperature range from -55°C to 85°C. RoHS compliant.
Littelfuse V571BA60 technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.42kV |
| Clamping Voltage-Max | 1.42kV |
| Depth | 23.5mm |
| Energy | 2100J |
| Lead Free | Lead Free |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70kA |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.