Chassis mount varistor offering 770J energy absorption and 40kA surge current capability. Features a 730V DC rated voltage and 575V AC rated voltage, with a varistor voltage of 910V. This general purpose varistor has a 2.2nF capacitance and a 23mm lead pitch, designed for chassis and surface mount applications with screw termination. Operating temperature range is -55°C to 85°C.
Littelfuse V571DA40 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Voltage | 1.48kV |
| Clamping Voltage-Max | 1.48kV |
| Energy | 770J |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.