Disc & Leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 575VAC / 730VDC voltage rating with a 910V varistor voltage. Handles a maximum surge current of 40kA and a clamping current of 200A at 1.48kV. Offers 770J energy absorption with a 2.2nF capacitance. Designed for chassis or bolt-down mounting with screw termination.
Littelfuse V571DB40 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.48kV |
| Depth | 46.8mm |
| Diameter | 40mm |
| Energy | 770J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571DB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.