
Radial, through-hole metal oxide varistor (MOV) with a 570VAC/730VDC voltage rating. Features a 910V varistor voltage, 40kA maximum surge current, and 200A clamping current at 1.48kV. This component offers 770J energy absorption and operates across a -55°C to 85°C temperature range. Includes bent strap terminals for easy mounting.
Littelfuse V571HB34 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.48kV |
| Clamping Voltage-Max | 1.48kV |
| Depth | 9.4mm |
| Diameter | 34mm |
| Energy | 770J |
| Lead Free | Contains Lead |
| Lead Pitch | 22mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 570V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HB34 |
| Termination | Solder |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 570V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.