Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 575VAC/730VDC voltage rating, 40kA max surge current, and 910V varistor voltage. Offers 1.48kV clamping voltage and 770J energy absorption. Designed with a 40mm diameter, bolt-down mounting, and solder lug termination. Operates across a -55°C to 85°C temperature range.
Littelfuse V571HC40 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Clamping Voltage | 1.48kV |
| Clamping Voltage-Max | 1.48kV |
| Diameter | 40mm |
| Energy | 770J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571HC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.