Radial leaded varistor with a 10mm body diameter, designed for through-hole mounting. Features a 730V voltage rating, 65J energy absorption, and a 2.5kA maximum surge current. Offers a varistor voltage range of 819V to 1.001kV, with a clamping voltage of 1.5kV. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V575LA10P technical specifications.
| Body Diameter | 10mm |
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Current Rating | 2.5kA |
| Diameter | 10mm |
| Energy | 65J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
