
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 575VAC / 730VDC voltage rating with a maximum varistor voltage of 960V. Offers a 6.5kA maximum surge current capability and 100A clamping current. This through-hole component has a 20mm diameter, 8.3mm thickness, and 8.5mm lead pitch, with a 220J energy rating. Operating temperature range is -55°C to 85°C.
Littelfuse V575LA80BP technical specifications.
| Capacitance | 450pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.41kV |
| Clamping Voltage-Max | 1.41kV |
| Current Rating | 100A |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 960V |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 8.3mm |
| Varistor Voltage | 960V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LA80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
