
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 575VAC/730VDC maximum voltage rating, 6.5kA maximum surge current, and 960V maximum varistor voltage. Offers 220J energy absorption, 100A clamping current at 1.41kV, and 450pF capacitance. Designed for through-hole mounting with a 10mm lead pitch and operates across a -55°C to 85°C temperature range.
Littelfuse V575LA80BPX10 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.41kV |
| Depth | 8.3mm |
| Energy | 220J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 960V |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 889.5V |
| Voltage | 916V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LA80BPX10 to view detailed technical specifications.
No datasheet is available for this part.
