Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 575VAC voltage rating, 9kA maximum surge current, and 100A clamping current. Offers a 910V varistor voltage and 1kV DC rated voltage, with a clamping voltage of 1.5kV. Encased in a 20mm diameter radial package with 8.5mm lead pitch, operating from -55°C to 85°C.
Littelfuse V575LA80C technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Depth | 11mm |
| Diameter | 20mm |
| Energy | 460J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V575LA80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.