
The V575LS80BP is a metal oxide varistor from Littelfuse with a clamping voltage of 1.41kV and a capacitance of 450pF. It has a diameter of 20mm and is designed for use in through hole mounting. The varistor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is also RoHS compliant and available in a tape and reel packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V575LS80BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Voltage | 1.41kV |
| Diameter | 20mm |
| Energy | 220J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 960V |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 889.5V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LS80BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
