Radial disc metal oxide varistor (MOV) for circuit protection. Features 575VAC/730VDC voltage rating, 4.5kA max surge current, and 1.5kV clamping voltage. Offers 120J energy absorption, 50A clamping current, and 910V varistor voltage. Operates across a -55°C to 85°C temperature range with 8.5mm lead pitch and 14mm diameter. Packaged in tape and reel for through-hole mounting.
Littelfuse V575LT40A technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Diameter | 14mm |
| Energy | 120J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V575LT40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.