Littelfuse V575LT40AP technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Current Rating | 4.5kA |
| Diameter | 14mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LT40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
