Littelfuse V575LT40CPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 230J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-III |
| Varistor Voltage | 910V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V575LT40CPX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.