Littelfuse V60MLA0805H technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Varistor Voltage | 83V |
| Min Varistor Voltage | 67V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MLA |
| Varistor Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V60MLA0805H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.