
Var MOV 385VAC/505VDC 400A 682V Thru-Hole Radial Automotive T/R
Littelfuse V620ZU05P technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V620ZU05P to view detailed technical specifications.
No datasheet is available for this part.
