
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 625VAC/825VDC voltage rating with a maximum varistor voltage of 1.1kV. Offers a 4.5kA maximum surge current capability and 50A clamping current. Operates across a -55°C to 85°C temperature range with 125J energy absorption. Through-hole mounting with a 8.5mm lead pitch.
Littelfuse V625LA40AP technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Current Rating | 50A |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V625LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
