Littelfuse V625LS40A technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Voltage | 1.65kV |
| Diameter | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V625LS40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.