Radial leaded Metal Oxide Varistor (MOV) offering 625VAC/825VDC voltage rating. Features a 1.1kV max varistor voltage and 4.5kA max surge current capability. With 125J energy absorption and 50A clamping current, this component provides robust overvoltage protection. Operating temperature range from -55°C to 85°C, with a 14mm diameter and 8.5mm lead pitch.
Littelfuse V625LT40AP technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V625LT40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.