Radial leaded Metal Oxide Varistor (MOV) offering 625VAC/825VDC voltage rating. Features a maximum surge current of 6.5kA and clamping voltage of 1.65kV. With 230J energy absorption and 1.1kV maximum varistor voltage, this component is designed for overvoltage and ESD protection. Operates within a temperature range of -55°C to 85°C and has a capacitance of 425pF. Packaged in tape and reel for through-hole mounting.
Littelfuse V625LT80BP technical specifications.
| Capacitance | 425pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 230J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V625LT80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.