Littelfuse V625LU80CP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20 |
| Package Width | 11 |
| Package Height | 20 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V625LU80CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.