
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 660VAC/850VDC voltage rating, 4.5kA maximum surge current, and 140J energy absorption. Offers a clamping voltage of 1.82kV at 50A clamping current. Operates within a -55°C to 85°C temperature range with a 1.08kV varistor voltage. Packaged in bulk with a 8.5mm lead pitch.
Littelfuse V660LA50A technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.82kV |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 140J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.188kV |
| Min Varistor Voltage | 972V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 1.08kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V660LA50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.