
Radial leaded varistor for through-hole mounting, featuring an 850V DC voltage rating and 660V AC voltage rating. This component offers 140 Joules of energy absorption, a 4.5kA maximum surge current, and a 50A clamping current. With a 1.82kV clamping voltage and a 1.21kV varistor voltage, it operates across a temperature range of -55°C to 85°C. The device is halogen-free and RoHS compliant, with a 14mm diameter and 8.5mm lead pitch.
Littelfuse V660LA50AP technical specifications.
| Capacitance | 200pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.82kV |
| Clamping Voltage-Max | 1.82kV |
| Current Rating | 4.5kA |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.188kV |
| Min Varistor Voltage | 972V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 8.3mm |
| Varistor Voltage | 1.21kV |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LA50AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.